Vishay VN66AFD technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 390mA |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| Weight | 0.211644oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VN66AFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.