
Unidirectional IGBT/MOSFET gate driver IC, featuring a single channel with a push-pull output. Delivers 500mA high and low level output current, with a maximum output current of 500mA. Offers a 5.3kV isolation voltage and operates within a -40°C to 110°C temperature range. Designed for through-hole mounting in a DIP package, with a propagation delay of 400ns and a fall time of 100ns. RoHS compliant and lead-free.
Vishay VO3150A technical specifications.
| Package/Case | DIP |
| Direction | Unidirectional |
| Fall Time | 100ns |
| Forward Current | 25mA |
| High Level Output Current | 500mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Low Level Output Current | 500mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 500mV |
| Max Power Dissipation | 295mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Type | PUSH-PULL |
| Output Voltage | 500mV |
| Packaging | Rail/Tube |
| Propagation Delay | 400ns |
| Pulse Width Distortion (PWD) | 200ns |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 400ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO3150A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
