Vishay VO4158D-X009T technical specifications.
| Approvals | UR |
| Package/Case | SMD/SMT |
| Hold Current | 500uA |
| Input Current | 60mA |
| Isolation Voltage | 5.3kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Voltage | 800V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 300mA |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO4158D-X009T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.