
SOP-4 package, surface mount optical sensor featuring a buffer/inverter based MOSFET driver. Offers 4.5kV isolation voltage, 50mA forward and output current, and DC input type. Operates across a -40°C to 100°C temperature range with a 1.6V max input voltage. Includes 53µs turn-on and 24µs turn-off delay times.
Vishay VOM1271T technical specifications.
| Package/Case | SOP |
| Forward Current | 50mA |
| Height | 2.42mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 4.5kV |
| Isolation Voltage-Max | 4.5kV |
| Lead Free | Lead Free |
| Max Input Current | 50mA |
| Max Input Voltage | 1.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 24us |
| Turn-On Delay Time | 53us |
| RoHS | Compliant |
Download the complete datasheet for Vishay VOM1271T to view detailed technical specifications.
No datasheet is available for this part.
