Vishay VP0300B technical specifications.
| Continuous Drain Current (ID) | -1.25A |
| Current Rating | -3A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | -30V |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.25W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 200 |
| Polarity | P-CHANNEL |
| Power Dissipation | 800mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VP0300B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.