The VP0610T is a P-channel junction field-effect transistor with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 360mW and a continuous drain current of 120mA. The device is packaged in a SOT-23-3 package and has a weight of 0.050717oz. The VP0610T is not RoHS compliant.
Vishay VP0610T technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 120mA |
| Drain to Source Resistance | 10R |
| Drain to Source Voltage (Vdss) | -60V |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 1.02mm |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Polarity | P-CHANNEL |
| RoHS Compliant | No |
| Weight | 0.050717oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VP0610T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.