Vishay VP0610T-T1 technical specifications.
| Package/Case | TO-236 |
| Continuous Drain Current (ID) | 120mA |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 360mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VP0610T-T1 to view detailed technical specifications.
No datasheet is available for this part.