Vishay VP0808B technical specifications.
| Package/Case | TO-39 |
| Continuous Drain Current (ID) | 880mA |
| Current Rating | -280mA |
| Drain to Source Resistance | 5R |
| Drain to Source Voltage (Vdss) | 80V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 150pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.25W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Rds On Max | 5R |
| RoHS Compliant | No |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 11ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay VP0808B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.