The VP44BY224MCT ceramic capacitor from Vishay features a capacitance of 0.22uF and a DC rated voltage of 200V. It is designed with an X7R dielectric and has a series resistance of 3.2x7.6x9mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is suitable for use in through-hole applications.
Vishay VP44BY224MCT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 7.6 |
| Manufacturer Series | VP |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | VP44(3.2T,200 V,X7R) |
| Height | 9 |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay VP44BY224MCT to view detailed technical specifications.
No datasheet is available for this part.