Vishay VQ1001P-2 technical specifications.
| Package/Case | PDIP |
| Continuous Drain Current (ID) | 830mA |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 4 N-Channel |
| Input Capacitance | 110pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Rds On Max | 1.75R |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VQ1001P-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.