Vishay VQ1001P-E3 technical specifications.
| Continuous Drain Current (ID) | 830mA |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 1.75R |
| FET Type | 4 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 110pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rds On Max | 1.75R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VQ1001P-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.