Axial leaded chip resistor with 1MΩ resistance and 5% tolerance. Features 250mW power dissipation, 1.6kV voltage rating, and operates from -55°C to 155°C. Constructed with metal film technology, it has a cylindrical, conformal package with tin plated contacts and 0.58mm diameter leads. This RoHS compliant component is suitable for automotive applications with AEC-Q200 qualification.
Vishay VR25000001004JA100 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Features | Automotive AEC-Q200 |
| Lead Diameter | 0.58mm |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | VR25 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 1.6kV |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay VR25000001004JA100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.