
Axial leaded chip resistor featuring metal glaze/thick film technology for reliable performance. This cylindrical component offers a 1MΩ resistance with a 5% tolerance and a power rating of 0.25W. Operating across a wide temperature range from -55°C to 155°C, it boasts a 1.6kV voltage rating and is RoHS compliant. The conformal package has a 2.5mm diameter and 7.5mm length with tin-plated axial leads.
Vishay VR25000001004JR500 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Lead Diameter | 0.58mm |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1MR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | VR25 Series |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 1.6kV |
| DC Rated Voltage | 1.6kV |
| Wire/Cable Diameter | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VR25000001004JR500 to view detailed technical specifications.
No datasheet is available for this part.