Vishay VR25000001203FA500 technical specifications.
| Reach SVHC Compliant | Unknown |
| Resistance | 120kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Voltage Rating | 1.6kV |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay VR25000001203FA500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.