Vishay VR25000001504FA500 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 1.5MR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VR25000001504FA500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.