Vishay VR25000001505JA500 technical specifications.
| Package/Case | Conformal |
| Diameter | 2.5mm |
| Length | 7.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 15MR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VR25000001505JA500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.