Res Metal Glaze 330K Ohm 5% 1/4W 200ppm/C Conformal AXL Thru-Hole T/R
Vishay VR25000003303JR500 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Length | 7.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 330kR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VR25000003303JR500 to view detailed technical specifications.
No datasheet is available for this part.