RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 5 %, 200 ppm, 390000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Vishay VR25000003903JA500 technical specifications.
| Packaging | Ammo Pack |
| Reach SVHC Compliant | Unknown |
| Resistance | 390kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Voltage Rating | 1.6kV |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay VR25000003903JA500 to view detailed technical specifications.
No datasheet is available for this part.