Res Metal Glaze 5M Ohm 1% 1/4W ±200ppm/°C Conformal AXL Thru-Hole Ammo Pack
Vishay VR25000005004FA100 technical specifications.
| Package/Case | Conformal |
| Diameter | 2.5mm |
| Length | 7.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| Resistance | 5MR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VR25000005004FA100 to view detailed technical specifications.
No datasheet is available for this part.