
The VR25 series resistor is a through-hole component with a voltage rating of 1.6kV and a tolerance of 5%. It features a maximum power dissipation of 250mW and is packaged in a conformal case with tin contact plating. The resistor is RoHS compliant and meets automotive AEC-Q200 standards. It operates within a temperature range of -55°C to 155°C.
Vishay VR25000006803JA100 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Features | Automotive AEC-Q200 |
| Lead Diameter | 0.58mm |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 680kR |
| RoHS Compliant | Yes |
| Series | VR25 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay VR25000006803JA100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
