
Axial leaded, metal film chip resistor with 1MΩ resistance and 5% tolerance. Features 0.5W power dissipation, 500V voltage rating, and operates from -55°C to 155°C. Conformal package with tin plating, 4mm diameter, and 10mm length. Automotive AEC-Q200 qualified and RoHS compliant.
Vishay VR37000001004JA100 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 4mm |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | VR37 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 3.5kV |
| Weight | 1.61202oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay VR37000001004JA100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
