Axial leaded chip resistor featuring metal glaze/thick film construction. This component offers a resistance of 10MΩ with a 5% tolerance and a power dissipation rating of 0.5W (500mW). Operating temperature range spans from -55°C to 155°C, with a voltage rating of 3.5kV. The cylindrical, conformal package has a diameter of 4mm and a length of 10mm, with 0.7mm diameter axial leads plated in tin. This RoHS compliant resistor is supplied on tape and reel.
Vishay VR37000001005JA100 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 4mm |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10MR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | VR37 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 3.5kV |
| DC Rated Voltage | 3.5kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay VR37000001005JA100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.