
Axial leaded, through-hole mount chip resistor featuring metal film construction. This component offers a resistance of 1.2MΩ with a 5% tolerance and a power rating of 0.5W. Operating across a temperature range of -55°C to 155°C, it boasts a voltage rating of 3.5kV. The cylindrical, conformal package has tin contact plating and measures 10mm in length, 4mm in diameter, and 4mm in height. This RoHS compliant resistor is designed for reliable performance in demanding applications.
Vishay VR37000001204JA100 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 4mm |
| Height | 4mm |
| Length | 10mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Resistance | 1.2MR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 3.5kV |
| DC Rated Voltage | 3.5kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay VR37000001204JA100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.