Res Metal Glaze 150K Ohm 1% 1/2W 200ppm/C Conformal AXL Thru-Hole Ammo Pack
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VR37000001503FA100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 4mm |
| Length | 10mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Resistance | 150kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VR37000001503FA100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.