Vishay VR37000001503JA100 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 4mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| Resistance | 150kR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VR37000001503JA100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.