Vishay VR37000001804FA100 technical specifications.
| Lead Free | Lead Free |
| Packaging | Ammo Pack |
| Resistance | 1.8MR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VR37000001804FA100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.