Through-hole fixed resistor with 20M ohm resistance and 5% tolerance. Features a 500mW power rating and 3.5kV voltage rating. Axial termination package with tin contact plating, measuring 4mm diameter and 10mm height. Operates across a temperature range of -55°C to 155°C.
Vishay VR37000002005JR500 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 4mm |
| Height | 10mm |
| Lead Diameter | 0.7mm |
| Length | 0.354inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 20MR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | VR37 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 3.5kV |
| DC Rated Voltage | 3.5kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay VR37000002005JR500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.