Vishay VR37000002434FA100 technical specifications.
| Package/Case | Metal |
| Height | 7.5mm |
| Length | 6.5mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Resistance | 2.43MR |
| RoHS Compliant | Yes |
| Series | VR37 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VR37000002434FA100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.