Vishay VR37000004704FR500 technical specifications.
| Package/Case | Metal |
| Lead Diameter | 0.7mm |
| Length | 10mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 4.7MR |
| RoHS Compliant | Yes |
| Series | VR37 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 3.5kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay VR37000004704FR500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.