Vishay VR37000006803JA100 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 4mm |
| Features | Automotive AEC-Q200 |
| Length | 10mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Resistance | 680kR |
| RoHS Compliant | Yes |
| Series | VR37 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VR37000006803JA100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.