Vishay VR37000008203JR500 technical specifications.
| Package/Case | Axial |
| Diameter | 4mm |
| Height | 10mm |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 820kR |
| RoHS Compliant | Yes |
| Series | VR37 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VR37000008203JR500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.