Vishay VR68000001004FAC00 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 6.8mm |
| Lead Diameter | 0.78mm |
| Length | 19mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | VR68 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 10kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay VR68000001004FAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.