Axial leaded chip resistor with 1W power dissipation and 5% tolerance. Features 1MΩ resistance, 200 ppm TCR, and a voltage rating of 10kV. Operating temperature range is -55°C to 155°C. Conformal package with tin contact plating.
Vishay VR68000001004JAC00 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 6.8mm |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1MR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | VR68 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 10kV |
| DC Rated Voltage | 10kV |
| Wire/Cable Diameter | 0.015inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VR68000001004JAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.