Vishay VR68000002005FAC00 technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 20MR |
| RoHS Compliant | Yes |
| Series | VR68 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VR68000002005FAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.