Axial leaded, cylindrical chip resistor with metal glaze/thick film construction. Features 22MΩ resistance with a 5% tolerance and 1W maximum power dissipation. Operating temperature range spans -55°C to 155°C, with a 10kV voltage rating. Conformal package with tin contact plating, measuring 19mm in length and 6.8mm in diameter. RoHS compliant.
Vishay VR68000002205JAC00 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 6.8mm |
| Lead Diameter | 0.78mm |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 22MR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | VR68 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 10kV |
| DC Rated Voltage | 10kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay VR68000002205JAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.