Vishay VR68000002215FAC00 technical specifications.
| Package/Case | Conformal |
| Diameter | 6.8mm |
| Length | 19mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Resistance | 22.1MR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VR68000002215FAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.