Vishay VR68000002404FAC00 technical specifications.
| Package/Case | Ceramic |
| Length | 19mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| Resistance | 2.4MR |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VR68000002404FAC00 to view detailed technical specifications.
No datasheet is available for this part.