Axial leaded, through-hole mount chip resistor with metal glaze/thick film construction. Features 33MΩ resistance and 5% tolerance, rated for 1W maximum power dissipation. Operates across a temperature range of -55°C to +155°C with a 200 ppm temperature coefficient. Cylindrical, conformal package with tin contact plating, measuring 6.8mm in diameter and 19mm in length. RoHS compliant and lead-free.
Vishay VR68000003305JAC00 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 6.8mm |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Resistance | 33MR |
| RoHS Compliant | Yes |
| Series | VR68 |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VR68000003305JAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
