
Axial-leaded, through-hole mount chip resistor with metal glaze/thick film construction. Features 68MΩ resistance with a 5% tolerance and a 200 ppm temperature coefficient. Rated for 1W maximum power dissipation and 10kV voltage. Cylindrical package with tin-plated terminations, measuring 6.8mm in diameter and 19mm in length. Operating temperature range from -55°C to 155°C, RoHS compliant.
Vishay VR68000006805JAC00 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 6.8mm |
| Length | 19mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 68MR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Foil, Metal Film |
| RoHS Compliant | Yes |
| Series | VR68 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 10kV |
| DC Rated Voltage | 10kV |
| Wire/Cable Diameter | 0.015inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VR68000006805JAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
