Vishay VRD330K470MTF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Width | 1.4 |
| Length | 3.04 |
| Number of Functions | 1 |
| Manufacturer Series | VR |
| Capacitance | 0.000047 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay VRD330K470MTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.