Vishay VS-100MT060WDF technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.29V |
| Input | Standard |
| Input Capacitance | 9.5nF |
| Max Collector Current | 121A |
| Max Power Dissipation | 462W |
| Mount | Chassis Mount |
| NTC Thermistor | Yes |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-100MT060WDF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.