Vishay VS-100MT160PAPBF technical specifications.
| Average Rectified Current | 100A |
| Package/Case | Module |
| Current Rating | 100A |
| Forward Current | 100A |
| Height | 16mm |
| Length | 63.5mm |
| Max Forward Surge Current (Ifsm) | 470A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 5mA |
| Max Reverse Leakage Current | 5mA |
| Max Surge Current | 470A |
| Mount | Through Hole, Screw, PCB |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 32.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-100MT160PAPBF to view detailed technical specifications.
No datasheet is available for this part.