Vishay VS-10BQ015PBF technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMB |
| Contact Plating | Tin |
| Forward Current | 1A |
| Height | 0.083inch |
| Lead Free | Lead Free |
| Length | 0.185inch |
| Max Forward Surge Current (Ifsm) | 140A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 15V |
| Max Surge Current | 140A |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 140A |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 15V |
| RoHS Compliant | No |
| Width | 0.15inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VS-10BQ015PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.