Vishay VS-10BQ100PBF technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMB |
| Forward Current | 1A |
| Height | 0.083inch |
| Length | 0.185inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 780A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 780A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-10BQ100PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.