Vishay VS-10CTQ150STRRPBF technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-263-3 |
| Contact Plating | Tin |
| Forward Current | 10A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 150V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 620A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-10CTQ150STRRPBF to view detailed technical specifications.
No datasheet is available for this part.