Vishay VS-10CWH02FNTR-M3 technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-252-3 |
| Forward Current | 10A |
| Height | 2.39mm |
| Length | 6.73mm |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 4uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 80A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 21ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Series | FRED Pt® |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-10CWH02FNTR-M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
