Vishay VS-10ETF04-M3 technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-2 |
| Max Reverse Voltage (DC) | 400V |
| Mount | Through Hole |
| Reverse Recovery Time | 200ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-10ETF04-M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.