Vishay VS-10ETF12PBF technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220AC |
| Forward Current | 10A |
| Height | 8.76mm |
| Length | 10.54mm |
| Max Forward Surge Current (Ifsm) | 160A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 160A |
| Mount | Through Hole |
| Natural Thermal Resistance | 0.5°C/W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 185A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 310ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-10ETF12PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.