Vishay VS-10MQ040-M3/5AT technical specifications.
| Average Rectified Current | 1.5A |
| Capacitance | 38pF |
| Package/Case | SMA |
| Forward Current | 1.5A |
| Height | 2.29mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 120A |
| Reverse Voltage | 40V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-10MQ040-M3/5AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
