Vishay VS-10MQ040NPBF technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | SMA |
| Forward Current | 2.1A |
| Height | 0.088inch |
| Length | 0.181inch |
| Max Forward Surge Current (Ifsm) | 120A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 120A |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 120A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 0.114inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-10MQ040NPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.